| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-6060 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | Link:39-03-6064|Link:5219 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039036060 |
| Contact Detail: | 2x3 |
| SKU: | MOL39-03-6060 |
39-03-6060
| Heilind Number: | MOL39-03-6060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-6060 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits
More >>Specifications
Detailed Description
Enhance your power circuitry with our 6-contact, 2-row plug connector. Designed for seamless Wire to Wire or Wire to Board connections, this connector ensures reliable performance in various applications. With a standard .093" connector type and a pitch of 6.7mm, it guarantees a secure fit. Crafted from durable nylon material and meeting industry standards for flammability, it offers peace of mind in terms of safety. The panel-mount feature, along with polarization for mating, further enhances its usability. Certified by CSA and UL agencies, this connector is RoHS compliant, making it a sustainable choice. Upgrade your setup with this essential component for efficient power transmission.

