| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-6062 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039036062 |
| Contact Detail: | 2x3 |
| SKU: | MOL39-03-6062 |
39-03-6062
| Heilind Number: | MOL39-03-6062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-6062 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 6 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard .093" Pin & Socket Housings, designed for seamless wire-to-wire or wire-to-board installations. Crafted from durable nylon, these connectors boast a natural hue and feature a two-row, six-contact configuration with a 6.7mm pitch. With a UL certification (E29179) and RoHS compliance, they guarantee quality and environmental responsibility. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for various applications. The plugs, polarized for easy mating, offer secure and reliable connections. Meeting CSA standards (LR19980), they provide added assurance. With a lock to the mating part, they ensure stability in use. Upgrade your setup with these essential components for efficient and dependable connectivity.

