| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-03-6122 |
| Color: | Natural |
| Pitch: | 6.7 mm |
| Gender: | Plug |
| Keying: | No |
| Series: | 3191 - Standard .093" |
| Material: | Nylon |
| Packaging: | Bag |
| Stackable: | No |
| Connector Type: | Standard .093" |
| Number of Rows: | 3 |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Number of Contacts: | 12 |
| Circuit Application: | Power |
| Lock to Mating Part: | Yes |
| Amperage: | 7 A |
| Breakaway: | No |
| UL Agency Certification: | E29179 |
| CSA Agency Certification: | LR19980 |
| Contact Detail: | 3x4 |
| Part Aliases: | 0039036122 3191-12P1 |
| Material Flammability Standard: | 94V-2 |
| SKU: | MOL39-03-6122 |
39-03-6122
| Heilind Number: | MOL39-03-6122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-03-6122 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 12 Circuits
More >>Specifications
Detailed Description
Easily connect power with this three-row, 12-contact connector in a natural color. Designed for reliable wire-to-wire or wire-to-board connections, it features standard .093" sizing and a 6.7mm pitch. Crafted from durable nylon, it ensures secure performance, with a 7A amperage rating and UL and CSA certifications for quality assurance. Polarized for easy mating, it's essential for power circuit applications. Each package includes a bag for convenient storage.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | N/A | |||

