39-28-9068

Heilind Number:MOL39-28-9068
Manufacturer:Molex
Manufacturer Number:39-28-9068
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-28-9068
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0039289068 5566-06B2GS-210
SKU:MOL39-28-9068

Detailed Description

Enhance your electronic connections with our Mini-Fit Jr. Vertical Header. With a 4.20mm pitch and dual row design, this connector features 6 circuits for optimal connectivity. The straight orientation and through-hole termination method ensure secure attachment to your PCB. Constructed with durable nylon and brass materials, it offers reliable performance in various applications. Gold plating on the contact mating area guarantees efficient signal transmission, while a snap-in plastic peg PCB lock provides added stability. With a voltage rating of 600V and amperage of 9A, it meets stringent safety standards. RoHS compliant and UL certified, this connector is a trustworthy choice for your projects.