| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-29-1047 |
| Color: | Natural |
| Series: | 5569 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039291047 5569-04A1-210 |
| SKU: | MOL39-29-1047 |
39-29-1047
| Heilind Number: | MOL39-29-1047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-29-1047 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit Jr. Header, featuring a space-saving dual-row design and a convenient right-angle orientation with a PCB mounting flange. With four circuits and PA Polyamide Nylon 6/6 construction, this header ensures reliable performance in demanding applications. Tin (Sn) plating offers excellent conductivity, while meeting stringent flammability standards. Suitable for wire-to-board connections, it boasts brass contact material, making it ideal for 13A, 600V operations. Designed for ease of installation, this header is polarized to both the PCB and mating part, with features like PCB retention and a locking mechanism for secure connections. RoHS compliant and UL certified, it guarantees quality and safety in every use. Elevate your PCB projects with the Mini-Fit Jr. Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2023 | 512182 - Capacity change or tool replacement. Parts listed on this PCN can be assembled and shipped to all customers from Nogales or Shanghai. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

