| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-29-5023 |
| Color: | Natural |
| Series: | 5569 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039295023 5569-02AG1 |
| SKU: | MOL39-29-5023 |
39-29-5023
Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a dual-row design for efficient power distribution. Crafted with durable PA Polyamide Nylon 6/6 94V-2 material and gold plating, this connector ensures reliable performance in a wide range of applications. With a right-angle body orientation and PCB mounting flange, it offers easy installation and secure attachment. Each header accommodates 2 circuits with a maximum amperage of 13A, making it ideal for high-power setups. Its through-hole termination method, brass contacts, and 4.2mm pitch guarantee robust connectivity. UL and CSA certified, RoHS compliant, and capable of lead-free soldering, this connector prioritizes safety and environmental standards. Suitable for wire-to-board connections, it's a versatile solution for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-05-3101 | KK 254 Solid Header, Right Angle, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2025 | 515953 - Capacity change or tool replacement. This PCN is to inform you that Molex Lincoln Nebraska is adding replacement tooling impacting the parts in the attached list. There will be no impact to the Form, Fit, Function or Appearance of the Housings produced from this tooling when compared to the current tooling. There will also be no impact to the Finished Goods Form, Fit, Function or Appearance that uses the produced Housings. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||
| 02/01/2012 | GCM 10523658 - Changing selected Mini-Fit and KK Product that were Overall Gold Plated Terminals to Select Gold, or Gold only in the contact area, and Matte Tin in solder tail area (changing solder tails from Overall Gold Plating to Matte Tin Plating). | Download | |||
| 02/01/2012 | GCM 10534789 - Plating changed from all over Gold Plating to Selective Gold Plating. | N/A | |||


