| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-29-9104 |
| Color: | Natural |
| Series: | 5566 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0039299104 5566-10B2GS |
| SKU: | MOL39-29-9104 |
39-29-9104
Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit Jr. Vertical Header. With a 4.20mm pitch and dual-row design, this header offers 10 circuits for efficient power and signal transmission. Featuring a snap-in plastic peg PCB lock for secure attachment, it ensures reliable performance. The gold-plated brass contacts provide excellent conductivity, while the straight body orientation and through-hole termination method simplify installation. With a high voltage rating of 600V and an amperage of 9A, it meets demanding industrial requirements. Constructed with durable nylon material and operating in a wide temperature range from -40 to 105°C, it guarantees long-term durability. This Mini-Fit Jr. header is UL and CSA certified, RoHS compliant, and suitable for wire-to-board applications, making it a versatile choice for your projects.

