39-29-9106

Heilind Number:MOL39-29-9106
Manufacturer:Molex
Manufacturer Number:39-29-9106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-29-9106
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.889 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0039299106 5566-10B2-210
SKU:MOL39-29-9106

Detailed Description

Introducing the Mini-Fit Jr. Vertical Header, a versatile connector for your PCB assembly needs. With a 4.20mm pitch and dual-row design, it offers secure connectivity with 10 circuits. Featuring a convenient snap-in plastic peg PCB lock, installation is quick and hassle-free. The straight orientation and through-hole termination method ensure reliable performance. Made with durable nylon and brass materials, it can handle amperages up to 9A and voltages up to 600V. With tin plating for enhanced conductivity, this header is suitable for a wide range of applications. RoHS compliant and UL certified, it meets high-quality standards for your peace of mind. Perfect for wire-to-board connections, this Mini-Fit Jr. connector is a must-have in your electronic projects.