| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-30-3032 |
| Color: | Natural |
| Series: | 5569 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039303032 5569-03A3-210 |
| SKU: | MOL39-30-3032 |
39-30-3032
| Heilind Number: | MOL39-30-3032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-30-3032 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, Single Row, Right-Angle, with PCB Mounting Flanges, 3 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating
More >>Specifications
Detailed Description
Introducing the Mini-Fit Jr. Header, a compact and efficient connector for your electronic projects. Featuring a single row, right angle design with PCB mounting flanges, this header is perfect for secure board attachment. With 3 circuits and durable PA Polyamide Nylon 6/6 construction, it ensures reliable performance. The tin (Sn) plating offers excellent conductivity and corrosion resistance. This versatile connector is part of the 5569 series and is rated for 13A and 600V, making it suitable for various applications. Its through-hole termination method and brass contact material guarantee robust connections. Operating temperature range of -40 to 105 °C and compliance with RoHS regulations ensure safety and environmental responsibility. Perfect for wire-to-board setups, this Mini-Fit Jr. Header is a must-have component for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 05/06/2016 | GCM 10727904 - New, Modified, Or Replacement Tooling. This letter is to inform you that additional tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form, function or appearance of product from the new tooling when compared to the current tooling. | Download | |||

