| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2034 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532034 5597-03APB7F |
| SKU: | MOL39-53-2034 |
39-53-2034
Specifications
Detailed Description
Enhance connectivity with this FFC/FPC Connector, featuring a Through-Hole design for secure attachment. Its Right-Angle configuration and ZIF mechanism ensure easy and reliable connections, while the Top Contact Style accommodates up to 3 Circuits. Crafted with durable Polyester housing and Phosphor Bronze contacts, it offers high performance in a wide operating temperature range (-20 to 80 °C). With a compact 1.25mm pitch and 3.5mm tail length, it's suitable for various applications. This connector, compliant with RoHS standards, is a crucial component for efficient electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||
| 07/15/2021 | 510268 - Change Supplier. Due to sever a supply situation in Germany, resin supplier Laxness issued a formal letter to molex and increased the lead-time of plastic material supply to molex. this change in lead-time will lead to connector shortages soon if we do not take immediate action. | Download | |||
| 01/30/2015 | GCM 10648927 - Supplier Changes To Raw Material. | Download | |||

