| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2045 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 7.5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532045 5597-04CPB7F |
| SKU: | MOL39-53-2045 |
39-53-2045
Specifications
Detailed Description
Enhance your connectivity with our FFC/FPC Connector, designed for seamless integration in electronic assemblies. Featuring a vertical, Through-Hole configuration with a ZIF mechanism, this connector ensures secure and reliable connections. With 4 circuits, it offers ample versatility for your wiring needs. Constructed with durable polyester housing and phosphor bronze contacts, it guarantees longevity and efficient performance. Operating temperature ranging from -20°C to 80°C, it is suitable for a wide range of applications. With a pitch of 1.25mm and a maximum voltage rating of 200V, it meets high-speed and high-power requirements. RoHS compliant and with Tin-Bismuth plating for contact areas, it meets environmental and quality standards. Perfect for use in various devices, it is a crucial component for efficient electronic connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||

