| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2074 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532074 5597-07APB7F |
| SKU: | MOL39-53-2074 |
39-53-2074
Specifications
Detailed Description
Enhance your electronic connections with this FFC/FPC Connector, featuring a convenient Through-Hole, Right-Angle design. With a ZIF mechanism and Top Contact Style, it ensures secure and efficient performance for your 7-circuit applications. Made with durable Polyester housing and Phosphor Bronze contacts, it guarantees reliable connectivity in a wide temperature range from -20 to 80°C. Its compact 1.25mm pitch and low 5mm mated height make it suitable for various electronic devices. RoHS compliant and featuring Tin-Bismuth plating, this connector offers both environmental responsibility and high-quality construction. Upgrade your projects with ease, thanks to the Easy-On actuator and slider design, allowing for quick and simple connections. Perfect for use in industrial, automotive, or consumer electronics, it's a versatile and essential component for any engineer or DIY enthusiast. Elevate your connectivity solutions with the Easy-On FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||

