| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2084 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532084 5597-08APB7F |
| SKU: | MOL39-53-2084 |
39-53-2084
Specifications
Detailed Description
Experience seamless connectivity with our FFC/FPC Connector, featuring a convenient Through-Hole, Right-Angle design with ZIF technology for easy installation. The Top Contact Style and 8 Circuits ensure efficient data transmission, while the Polyester housing guarantees durability. With a 1A amperage and 200V voltage rating, this connector is suitable for various applications. Crafted with high-quality materials, including Phosphor Bronze contacts and Tin-Bismuth plating, it offers reliable performance in temperatures ranging from -20°C to 80°C. Whether you're a professional or DIY enthusiast, our Easy-On Connector is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||
| 01/30/2015 | GCM 10648927 - Supplier Changes To Raw Material. | Download | |||

