| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2114 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Polyester |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532114 5597-11APB7F |
| SKU: | MOL39-53-2114 |
39-53-2114
Specifications
Detailed Description
Enhance connectivity with our FFC/FPC Connector, a versatile component designed for seamless integration in electronic assemblies. Featuring a Through-Hole, Right-Angle configuration with a ZIF mechanism, it ensures secure and reliable connections. The Top Contact Style with 11 Circuits facilitates efficient signal transmission. Crafted from durable Polyester and Phosphor Bronze materials, it offers robust performance in a wide temperature range from -20°C to 80°C. With a low amperage of 1A and a voltage rating of 200V, it's suitable for various applications. The compact 1.25mm pitch and 3.5mm tail length make it ideal for space-constrained designs. RoHS compliant and boasting a high mating cycle durability, this Easy-On Connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||

