| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2205 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 7.5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532205 5597-20CPB7F |
| SKU: | MOL39-53-2205 |
39-53-2205
| Heilind Number: | MOL39-53-2205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-53-2205 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 20 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our FFC/FPC Connector, offering seamless through-hole installation in a vertical orientation. Featuring a ZIF design, it ensures easy and secure cable insertion, perfect for applications requiring frequent adjustments. With 20 circuits, this connector provides ample connectivity options, while its durable polyester housing and phosphor bronze contacts guarantee reliable performance. Operating within a wide temperature range of -20 to 80 °C, it is suitable for various environments. The straight body orientation, 1.25mm pitch, and 200V voltage rating make it versatile for different electronic setups. RoHS compliant and boasting a tin-bismuth contact plating, this connector prioritizes both performance and environmental responsibility. Whether for industrial machinery or consumer electronics, our Easy-On connector is the ideal solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||
| 01/30/2015 | GCM 10648927 - Supplier Changes To Raw Material. | Download | |||

