| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2225 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 7.5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532225 5597-22CPB7F |
| SKU: | MOL39-53-2225 |
39-53-2225
| Heilind Number: | MOL39-53-2225 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39-53-2225 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 22 Circuits
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Easy-On FFC/FPC Connector. Designed for seamless integration, this vertical orientation connector features 22 contacts made of durable phosphor bronze, ensuring reliable performance. With a pitch of 1.25mm, it offers efficient signal transmission at a voltage of 200V and amperage of 1A. The polyester material and tin-bismuth plating guarantee both strength and conductivity, meeting flammability standards for peace of mind. Its slider actuator type and 3.5mm tail length facilitate easy installation, while the operating temperature range of -20 to 80°C ensures versatility in various environments. Trust in its 30 mating cycles and RoHS compliance for long-lasting functionality, making it an essential component in your electronic assembly projects. Explore the possibilities with this essential connector, perfect for FFC, FPC, ribbon, and IDT applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||

