39-53-2304

Heilind Number:MOL39-53-2304
Manufacturer:Molex
Manufacturer Number:39-53-2304
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-53-2304
Color:Natural
Series:5597
Amperage:1 A
Connector Type:Easy-On
Housing Material:Polyester
Number of Contacts:30
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:1.25 mm
Voltage:200 V
Material:Polyester
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Tail Length:3.5 mm
Operating Temperature Range:-20 - 80 °C
Contact Mating Area Plating:Tin-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:30
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Tin-Bismuth
Mated Height:5 mm
Stackable:No
Surface Mount Compatible:No
PCB Mount Alignment Type:Through Hole
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0039532304 5597-30APB7F
SKU:MOL39-53-2304

Detailed Description

Enhance your connectivity with our FFC/FPC Connector, a versatile component designed for seamless integration in your electronic assemblies. Featuring a convenient Through-Hole, Right-Angle, ZIF configuration with Top Contact Style, this connector ensures efficient signal transmission in tight spaces. With 30 Circuits and a durable Polyester housing, it offers reliable performance in various applications. The Phosphor Bronze contact material and Tin-Bismuth plating guarantee optimal conductivity, while a broad operating temperature range of -20 to 80°C accommodates diverse environmental conditions. Whether you're a DIY enthusiast or a professional in the electronics industry, our Easy-On connector is a must-have for your projects. RoHS compliant and meticulously engineered, it meets the highest standards of quality and reliability. Upgrade your connections with confidence with this essential component.