39-53-2314

Heilind Number:MOL39-53-2314
Manufacturer:Molex
Manufacturer Number:39-53-2314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.25mm Pitch, Through-Hole, Right-Angle, ZIF, Top Contact Style, 31 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-53-2314
Color:Natural
Series:5597
Amperage:1 A
Connector Type:Easy-On
Number of Contacts:31
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:1.25 mm
Voltage:200 V
Material:Polyester
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Tail Length:3.5 mm
Operating Temperature Range:-20 - 80 °C
Contact Mating Area Plating:Tin-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:31
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Tin-Bismuth
Mated Height:5 mm
Stackable:No
Surface Mount Compatible:No
PCB Mount Alignment Type:Through Hole
Product Name:Easy-On
Material Flammability Standard:94V-0
SKU:MOL39-53-2314