| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2324 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mount Alignment Type: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532324 5597-32APB7F |
| SKU: | MOL39-53-2324 |
39-53-2324
Specifications
Detailed Description
Experience seamless connectivity with our Easy-On FFC/FPC Connector, designed for precision and reliability. Featuring a natural color and right-angle orientation, this connector is perfect for compact electronic applications. With 32 contacts made of durable phosphor bronze and tin-bismuth plating, it ensures efficient signal transmission. Its 1A amperage and 200V voltage rating make it suitable for various electronic devices. Operating within a wide temperature range of -20 to 80°C, it guarantees performance in diverse environments. The Slider actuator type and 1.25mm pitch further enhance its functionality. RoHS compliant and constructed with high-quality materials like polyester, this connector prioritizes both performance and environmental responsibility. Ideal for through-hole PCB mounting, it offers ease of installation for professionals and DIY enthusiasts alike. Elevate your connectivity solutions with our Easy-On FFC/FPC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

