39100-1803

Heilind Number:MOL39100-1803
Manufacturer:Molex
Manufacturer Number:39100-1803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-1803
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:20 A
Connector Type:Eurostyle Two Screw
Number of Contacts:3
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:8 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Wire
Termination Pitch:8 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391001803 M800-01-03-5-M1
SKU:MOL39100-1803

Detailed Description

Experience seamless connectivity with our Eurostyle Two Screw terminal block in White. Engineered for durability and performance, this connector features a stainless steel contact material and a rugged nylon body, ensuring reliable operation in a wide temperature range from -40 to 105°C. With a 20A amperage and 600V voltage rating, it's suitable for various applications. The vertical orientation and one-piece design make installation easy, while the panel mount option and PCB retention ensure secure placement. Supporting wire sizes from 22 to 12 AWG, it offers versatility in connection. RoHS compliant and meticulously crafted, this terminal block is a dependable choice for your wiring needs.