39100-1804

Heilind Number:MOL39100-1804
Manufacturer:Molex
Manufacturer Number:39100-1804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-1804
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:20 A
Connector Type:Eurostyle Two Screw
Number of Contacts:4
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:8 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Wire
Termination Pitch:8 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391001804 M800-01-04-5-M1
SKU:MOL39100-1804

Detailed Description

Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in classic white. Designed for efficiency and durability, this connector features four stainless steel contacts across two rows, ensuring secure and reliable wire termination. With a 20A amperage rating and 600V voltage capacity, it's suitable for a wide range of applications. Crafted from high-quality nylon with a straight body orientation, it offers excellent performance in temperatures ranging from -40°C to 105°C. Panel-mountable with convenient mounting holes, it's easy to integrate into your setup. RoHS compliant and suitable for use with wire sizes ranging from 22 AWG to 18 AWG, this terminal block is a versatile and essential component for any wiring project.