39100-2002

Heilind Number:MOL39100-2002
Manufacturer:Molex
Manufacturer Number:39100-2002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-2002
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:30 A
Connector Type:Eurostyle Two Screw
Number of Contacts:2
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:10 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System:Wire to Wire
Termination Pitch:10 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391002002 M800-02-02-5-M1
SKU:MOL39100-2002

Detailed Description

Elevate your electrical connections with our Eurostyle Two Screw Terminal Block in White. Designed for high performance, this terminal block features a straight body orientation and a vertical mounting option with PCB retention for secure installation. With a 30A amperage and 600V voltage rating, it ensures reliable power transmission. The stainless steel contacts and nylon material guarantee durability in a wide temperature range from -40°C to 105°C. Suitable for wire-to-wire connections, it accommodates various wire sizes from 10 AWG to 18 AWG. RoHS compliant and meticulously engineered, this terminal block is an essential component for your electrical projects.