39100-2003

Heilind Number:MOL39100-2003
Manufacturer:Molex
Manufacturer Number:39100-2003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-2003
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:30 A
Connector Type:Eurostyle Two Screw
Number of Contacts:3
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:10 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG
Connector System:Wire to Wire
Termination Pitch:10 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391002003 M800-02-03-5-M1
SKU:MOL39100-2003

Detailed Description

Enhance your connectivity with our Eurostyle Two Screw Terminal Block, featuring a sleek white design that seamlessly integrates into your setup. Constructed with durable stainless steel contacts and high-quality nylon material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With 3 contacts in 2 rows, this vertical orientation connector accommodates wires ranging from 10 to 18 AWG, offering flexibility in your wiring projects. Suitable for panel mounting with convenient mounting holes, it guarantees secure and stable installation. Compliant with RoHS regulations, it's not only efficient but also environmentally friendly, making it an essential component for your wire-to-wire connections. Stay connected effortlessly with this versatile terminal block.