| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39100-2012 |
| Color: | White |
| Series: | 39100 - Eurostyle Two Screw |
| Amperage: | 30 A |
| Connector Type: | Eurostyle Two Screw |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 10 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Panel Mount: | Mounting Holes Between Circuit |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
| Connector System: | Wire to Wire |
| Termination Pitch: | 10 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0391002012 M800-02-12-5-M1 |
| SKU: | MOL39100-2012 |
39100-2012
Specifications
Detailed Description
Enhance your electrical connections with the Eurostyle Two Screw Barrier Terminal Block in White. Engineered for durability and efficiency, this terminal block features 12 contacts in 2 rows, each made of corrosion-resistant stainless steel for reliable performance. With a 30A amperage rating and a maximum operating temperature of 105°C, it ensures safe and stable power transmission in various applications. The straight body orientation and vertical mounting option make installation hassle-free, while the nylon construction guarantees long-lasting use. RoHS compliant and suitable for wire-to-wire connections, this terminal block is an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0329 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |


