39100-2204

Heilind Number:MOL39100-2204
Manufacturer:Molex
Manufacturer Number:39100-2204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12.00mm Pitch, Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-2204
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:40 A
Connector Type:Eurostyle Two Screw
Number of Contacts:4
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:12 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System:Wire to Wire
Termination Pitch:12 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391002204 M800-03-04-5-M1
SKU:MOL39100-2204

Detailed Description

Upgrade your wiring setup with our Eurostyle Two Screw Terminal Block in sleek White. With a high amperage rating of 40 A and durable stainless steel contacts, it ensures reliable connectivity for your applications. Featuring 4 contacts in 2 rows, it offers versatility in circuit design. Constructed with nylon housing and suitable for a wide temperature range from -40 to 105°C, it guarantees durability in diverse environments. The vertical orientation and one-piece design make installation easy, whether mounted on a panel or PCB. Its wire-to-wire connector system accommodates various wire sizes (8-18 AWG), providing flexibility in connectivity. With RoHS compliance and secure PCB retention, this terminal block is a dependable choice for your electrical projects.