39100-2208

Heilind Number:MOL39100-2208
Manufacturer:Molex
Manufacturer Number:39100-2208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-2208
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:40 A
Connector Type:Eurostyle Two Screw
Number of Contacts:8
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:12 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System:Wire to Wire
Termination Pitch:12 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391002208 M800-03-08-5-M1
SKU:MOL39100-2208

Detailed Description

Effortlessly connect wires with our Eurostyle Two Screw Terminal Block in White. Designed for reliable performance, this terminal block features a straight body orientation with two rows and eight stainless steel contacts, ensuring secure connections. With an amperage rating of 40A and a voltage capacity of 600V, it's suitable for various applications. The durable nylon construction, operating temperature range of -40 to 105°C, and PCB retention make it ideal for both industrial and commercial use. Panel mountable with convenient wire sizes from 8 to 18 AWG, it offers versatility in installation. RoHS compliant, this terminal block guarantees safety and quality. Upgrade your connectivity solutions with this essential component.