39357-0022

Heilind Number:MOL39357-0022
Manufacturer:Molex
Manufacturer Number:39357-0022
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 22 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39357-0022
Series:39357 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:22
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.5 mm
Operating Temperature Range:-30 - 85 °C
Number of Contacts Loaded:22
PCB Retention:Yes
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm²
Lead Free Process Capability:WAVE
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
SKU:MOL39357-0022