39371-0003

Heilind Number:MOL39371-0003
Manufacturer:Molex
Manufacturer Number:39371-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39371-0003
Series:39371 - Eurostyle Pluggable
Amperage:15 A
Connector Type:Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:110 °C
Pitch:7.5 mm
Voltage:300 V
Orientation:Right Angle
Component Type:Plug
Operating Temperature Range:110 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:7.5 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0393710003 MX-CIF03003-0N
SKU:MOL39371-0003

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our 39371 series. Designed for seamless connectivity, this terminal block features a 15A amperage capacity and Eurostyle Pluggable connector type, with one row for efficient wire management. Operating at a maximum temperature of 110°C, it ensures reliable performance in various environments. The right-angle orientation and polarized mating capability enhance ease of use, while accommodating wire sizes ranging from 24 to 12 AWG. With UL agency certification and RoHS compliance, this terminal block guarantees quality and environmental responsibility. Ideal for a wide range of applications, from industrial machinery to consumer electronics.