| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39371-0005 |
| Series: | 39371 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 110 °C |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393710005 MX-CIF05003-0N |
| SKU: | MOL39371-0005 |
39371-0005
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Series 39371, a versatile connector designed for efficient power distribution. With a 15A rating and 300V maximum voltage, it ensures reliable performance in various applications. Featuring a single row design with five contacts, it offers easy connectivity for wire sizes ranging from 24 to 12 AWG (.05 - 2.50 mm²). The right-angle orientation and 7.5mm pitch make it suitable for compact installations. Engineered for durability, it operates at temperatures up to 110°C and complies with RoHS standards. Whether you're assembling machinery or electronic devices, this plug is essential for secure and efficient power transmission.

