39371-0007

Heilind Number:MOL39371-0007
Manufacturer:Molex
Manufacturer Number:39371-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39371-0007
Series:39371 - Eurostyle Pluggable
Amperage:15 A
Connector Type:Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:110 °C
Pitch:7.5 mm
Voltage:300 V
Orientation:Right Angle
Component Type:Plug
Operating Temperature Range:110 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:7.5 mm
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0393710007 MX-CIF07003-0N
SKU:MOL39371-0007

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the 39371 series. This connector features a single row design with 7 contacts, ideal for secure and efficient wire connections. With a 15A current rating and 300V voltage rating, it ensures reliable power transmission. The right-angle orientation and 7.5mm pitch offer versatility in mounting options. Operating at temperatures up to 110°C, it meets high-temperature requirements. UL certified and RoHS compliant, it guarantees safety and environmental responsibility. Its plug component, suitable for various wire sizes, from 24AWG to 12AWG, makes it a versatile choice for your connectivity needs. With polarized mating and stackable capability, it offers ease of use and space-saving benefits in your applications. Discover the reliability and performance of our Eurostyle Pluggable Terminal Block, an essential component for your projects.