| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39372-0003 |
| Series: | 39372 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 110 °C |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 3 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393720003 MX-CIM030-0N |
| SKU: | MOL39372-0003 |
39372-0003
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. This high-quality component features a 7.5mm pitch and 3 contacts, offering reliable power distribution with a 15A, 300V rating. Designed for vertical orientation, it ensures efficient space utilization on your board. With a maximum operating temperature of 110°C, it guarantees durability in demanding environments. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for industrial applications, it's a essential addition to your terminal block setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

