39372-0005

Heilind Number:MOL39372-0005
Manufacturer:Molex
Manufacturer Number:39372-0005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Beau Eurostyle Vertical PCB Header, Closed Ends, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39372-0005
Series:39372 - Eurostyle Pluggable
Amperage:15 A
Connector Type:Eurostyle Pluggable
Number of Contacts:5
Number of Rows:1
Maximum Operating Temperature:110 °C
Pitch:7.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:110 °C
Number of Contacts Loaded:5
PCB Retention:Without
Polarized to Mate:Yes
UL Agency Certification:E48521
Termination Pitch:7.5 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0393720005 MX-CIM050-0N
SKU:MOL39372-0005

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. Featuring five contacts in a single row, this component offers a secure and efficient connection for your electronic devices. With a 15A current rating and 300V voltage capacity, it ensures reliable power transmission. The 7.5mm pitch and vertical orientation make it easy to integrate into your circuit design. Operating at temperatures up to 110°C, it meets high-performance standards. RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, this terminal block header is a versatile and essential component in any electronic setup.