| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39372-0006 |
| Series: | 39372 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 110 °C |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 6 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393720006 MX-CIM060-0N |
| SKU: | MOL39372-0006 |
39372-0006
| Heilind Number: | MOL39372-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39372-0006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Featuring six contacts in a single row, this 15A header offers reliable power distribution with a voltage rating of 300V. Designed for vertical orientation, it ensures efficient space utilization on your board. With a pitch of 7.5mm and a tail length of 3.5mm, it facilitates easy and secure connections. Operating at a maximum temperature of 110°C, this component is suitable for a wide range of applications. Its UL certification guarantees safety and quality, while its polarization feature ensures proper mating alignment. A valuable addition to our terminal block lineup, this connector is a must-have for your electronic projects.

