| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39372-0008 |
| Series: | 39372 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 110 °C |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 8 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393720008 MX-CIM080-0N |
| SKU: | MOL39372-0008 |
39372-0008
| Heilind Number: | MOL39372-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39372-0008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the 39372 series. This vertical PCB header features 8 contacts in a single row, with a 7.5mm pitch for easy connectivity. With a 15A, 300V rating and a maximum operating temperature of 110°C, it ensures reliable performance in various applications. The terminals are polarized for secure mating, and with a tail length of 3.5mm, they offer efficient PCB connection. UL certified and meeting RoHS compliance, this terminal block guarantees quality and environmental responsibility. Perfect for industrial and electronic projects requiring dependable power distribution.

