39372-0010

Heilind Number:MOL39372-0010
Manufacturer:Molex
Manufacturer Number:39372-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Beau Eurostyle Vertical PCB Header, Closed Ends, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39372-0010
Series:39372 - Eurostyle Pluggable
Amperage:15 A
Connector Type:Eurostyle Pluggable
Number of Contacts:10
Number of Rows:1
Maximum Operating Temperature:110 °C
Pitch:7.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:110 °C
Number of Contacts Loaded:10
PCB Retention:Without
Polarized to Mate:Yes
UL Agency Certification:E48521
Termination Pitch:7.5 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0393720010 MX-CIM100-0N
SKU:MOL39372-0010

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block, featuring a 10-contact, 1-row design for streamlined assembly. With a 15A rating and 300V voltage capacity, it ensures reliable power transmission. The vertical orientation and 7.5mm pitch optimize space utilization, while the 110°C operating temperature range guarantees performance in various environments. Tailored for efficient PCB integration, this header boasts UL certification and compliance with RoHS standards, offering peace of mind in quality and environmental responsibility. Upgrade your terminal block solutions with this versatile and durable component.