39372-0012

Heilind Number:MOL39372-0012
Manufacturer:Molex
Manufacturer Number:39372-0012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Beau Eurostyle Vertical PCB Header, Closed Ends, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39372-0012
Series:39372 - Eurostyle Pluggable
Amperage:15 A
Connector Type:Eurostyle Pluggable
Number of Contacts:12
Number of Rows:1
Maximum Operating Temperature:110 °C
Pitch:7.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:110 °C
Number of Contacts Loaded:12
PCB Retention:Without
Polarized to Mate:Yes
UL Agency Certification:E48521
Termination Pitch:7.5 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0393720012 MX-CIM120-0N
SKU:MOL39372-0012

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block, featuring 12 contacts in a single row for efficient power distribution. With a 15A amperage and 300V voltage rating, this terminal block ensures reliable performance. Designed for vertical orientation with a 7.5mm pitch, it offers easy integration into your electronic setups. Operating at temperatures up to 110°C, it is suitable for various environments. The polarized mating feature adds convenience, while the UL certification guarantees quality and safety. Perfect for industrial applications, this terminal block is a essential component for your connectivity needs.