39373-0002

Heilind Number:MOL39373-0002
Manufacturer:Molex
Manufacturer Number:39373-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7.50mm Beau Eurostyle Right-Angle PCB Header, Closed Ends, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39373-0002
Series:39373 - Eurostyle Pluggable
Amperage:15 A
Connector Type:Eurostyle Pluggable
Number of Contacts:2
Number of Rows:1
Maximum Operating Temperature:110 °C
Pitch:7.5 mm
Voltage:300 V
Orientation:Right Angle
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:110 °C
Number of Contacts Loaded:2
PCB Retention:Without
Polarized to Mate:Yes
Termination Pitch:7.5 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0393730002 MX-CIM029P3-0N
SKU:MOL39373-0002

Detailed Description

Elevate your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in your electronic assemblies. This high-quality component features a 15 A amperage rating and 300 V voltage capacity, ensuring reliable power distribution. With two contacts in a single row and a 7.5 mm pitch, it offers efficient connectivity. The right-angle orientation and 3.5 mm tail length provide versatility in installation, while the 110 °C maximum operating temperature guarantees performance in various environments. UL certified and RoHS compliant, you can trust in the safety and quality of this component for your projects. Perfect for applications in industries such as telecommunications, aerospace, and automotive, this Eurostyle Pluggable Terminal Block Header is a essential addition to your electronic toolkit.