39373-0003

Heilind Number:MOL39373-0003
Manufacturer:Molex
Manufacturer Number:39373-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.50mm Beau Eurostyle Horizontal PCB Header, Closed Ends, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39373-0003
Series:39373 - Eurostyle Pluggable
Amperage:15 A
Connector Type:Eurostyle Pluggable
Number of Contacts:3
Number of Rows:1
Maximum Operating Temperature:110 °C
Pitch:7.5 mm
Voltage:300 V
Orientation:Right Angle
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:110 °C
Number of Contacts Loaded:3
PCB Retention:Without
Polarized to Mate:Yes
UL Agency Certification:E48521
Termination Pitch:7.5 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0393730003 MX-CIM039P3-0N
SKU:MOL39373-0003

Detailed Description

Easily connect components on your PCB with our Eurostyle Pluggable Terminal Block. Designed for efficient power distribution, this 15A connector features three contacts in a single row, ensuring secure and reliable connections. With a voltage rating of 300V and a maximum operating temperature of 110°C, it offers high performance in demanding environments. The right-angle orientation and 7.5mm pitch provide versatility in installation, while the 3.5mm tail length allows for easy soldering. UL certified for safety and RoHS compliant for environmental responsibility, this terminal block is a quality solution for your connectivity needs.