| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0802 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740802 MX-CVF020L3-0N |
| SKU: | MOL39374-0802 |
39374-0802
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, featuring a 15 A amperage and a vertical orientation for efficient space utilization. With a pitch of 7.5 mm, it offers secure and reliable connections at 300 V. This single-row terminal block is designed for ease of use, with two contacts loaded and polarized mating for error-free assembly. Meeting UL safety standards, it accommodates various wire sizes from 24 AWG to 12 AWG, ensuring versatility in applications. Its stackable design allows for convenient expansion, making it a valuable component in your electrical setups. Experience seamless integration and optimal performance with this essential connector.

