| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0804 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740804 MX-CVF040L3-0N |
| SKU: | MOL39374-0804 |
39374-0804
Specifications
Detailed Description
Enhance your Eurostyle connectivity with our 39374 series Vertical Eurostyle Pluggable Terminal Block. Designed for easy installation, this component features a 15 A amperage rating and accommodates wire sizes ranging from 24 AWG to 12 AWG. With four contacts loaded and a pitch of 7.5 mm, it offers reliable performance in various applications. The plug is polarized for secure mating, and its stackable design allows for efficient use of space. Operating at temperatures up to 110 °C and with a voltage rating of 300 V, it meets high standards of quality and safety. Trust in its UL agency certification for added assurance. Whether for industrial or commercial use, this terminal block is a versatile and essential component in your connectivity solutions.

