| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0807 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740807 MX-CVF070L3-0N |
| SKU: | MOL39374-0807 |
39374-0807
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, featuring a 7.5mm pitch for easy installation. This vertical plug component, suitable for 15A and 300V, offers reliable performance in various applications. With seven loaded contacts and compatibility with wire sizes ranging from 24 to 12 AWG (.05 - 2.50 mm²), it ensures versatile use. UL agency certified and operating at temperatures up to 110°C, this terminal block guarantees both safety and durability. Its polarized design and stackable feature further enhance functionality, making it an essential component in your electrical setup. Non-RoHS compliant. Explore seamless connectivity solutions with our Eurostyle Terminal Block series.

