| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0808 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740808 MX-CVF080L3-0N |
| SKU: | MOL39374-0808 |
39374-0808
Specifications
Detailed Description
Enhance your electrical connections with our Eurostyle Pluggable Terminal Block series. Designed for convenience and reliability, these terminal blocks feature a 15 A amperage rating and can handle up to 300 V. With a vertical orientation and one row of contacts, they are perfect for space-saving installations. The polarized plug ensures secure mating, while the UL certification guarantees quality performance. Accommodating various wire sizes from 24 AWG to 12 AWG, these terminal blocks are versatile for different applications. Stackable and easy to use, they are essential components for your connectivity needs. Upgrade to our Eurostyle Pluggable Terminal Blocks and experience efficient and durable connections.

