| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0811 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740811 MX-CVF110L3-0N |
| SKU: | MOL39374-0811 |
39374-0811
Specifications
Detailed Description
Elevate your connectivity with our Eurostyle Pluggable Terminal Block. This high-performance component boasts a 15 A amperage and 300 V voltage, ideal for robust power transmission. With 11 contacts loaded and a pitch of 7.5 mm, it offers efficient cable management for various wire sizes, from 24 AWG to 12 AWG. Its vertical orientation and polarized mating ensure secure and accurate assembly. UL agency certified and designed for an operating temperature range of up to 110°C, it guarantees reliability in diverse applications. Whether for industrial machinery or electronic devices, this terminal block is a versatile and essential solution.

