| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0812 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740812 MX-CVF120L3-0N |
| SKU: | MOL39374-0812 |
39374-0812
Specifications
Detailed Description
Enhance your electrical connections with our Eurostyle Pluggable Terminal Block, boasting a 15 A amperage and 300 V voltage for reliable performance. Featuring a single row with 12 contacts, this vertical plug ensures efficient connectivity in various applications. With a 7.5 mm pitch and polarized mating, installation is a breeze. Accommodating wire sizes ranging from 24 to 12 AWG, this component is versatile and practical. UL certified and stackable, it meets high-quality standards while offering flexibility in assembly. Operating at temperatures up to 110 °C, it guarantees durability and stability in demanding environments. Upgrade your terminal block solutions with this Eurostyle connector, ideal for industrial or commercial use.

