| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0904 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740904 MX-CVF040R3-0N |
| SKU: | MOL39374-0904 |
39374-0904
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our 39374 series. Designed for easy and secure wire connections, this terminal block features a 15A current rating and can accommodate various wire sizes from 24 AWG to 12 AWG. With a 7.5mm pitch and vertical orientation, it offers efficient PCB mounting. The block is polarized for correct mating orientation and UL certified for safety compliance. Operating at temperatures up to 110°C and with a voltage rating of 300V, it is suitable for a wide range of applications. Its stackable design allows for space-saving installation, making it a versatile choice for your connectivity needs. Fully RoHS compliant, this terminal block meets environmental standards without compromising performance. Upgrade your connections with the reliability and convenience of our Eurostyle Pluggable Terminal Block.

