| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0906 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740906 MX-CVF060R3-0N |
| SKU: | MOL39374-0906 |
39374-0906
Specifications
Detailed Description
Enhance your electrical connections with our Eurostyle Pluggable Terminal Block, featuring a 15A amperage and 300V voltage rating. Designed for easy vertical orientation, this component boasts a single row with six contacts, accommodating various wire sizes from 24 AWG to 12 AWG. With a pitch of 7.5mm, it ensures secure and efficient connectivity. UL agency certified and RoHS compliant, it meets stringent quality standards. Perfect for industrial applications, this terminal block offers reliability and convenience in wiring setups. Upgrade your system with this essential component for seamless operations.

