| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0907 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740907 MX-CVF070R3-0N |
| SKU: | MOL39374-0907 |
39374-0907
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, offering a seamless solution for your electrical needs. With a 15 A amperage and 300 V voltage rating, this vertical-mount connector ensures reliable performance. Featuring a single row with seven contacts, it accommodates various wire sizes from 24 AWG to 12 AWG (.05 - 2.50 mm²), catering to diverse applications. Engineered for efficiency, it is polarized for secure mating and UL certified for quality assurance. Its 7.5 mm pitch and stackable design further enhance versatility, while its 110°C operating temperature range guarantees durability. Join the ranks of satisfied customers benefiting from this essential component in the Eurostyle Pluggable series.

