| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0909 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740909 MX-CVF090R3-0N |
| SKU: | MOL39374-0909 |
39374-0909
Specifications
Detailed Description
Enhance your connectivity with this Eurostyle Pluggable Terminal Block. Featuring a 15A amperage rating and accommodating wire sizes ranging from 24 AWG to 18 AWG, this vertical orientation plug is ideal for various applications. With nine contacts loaded and polarized mating, it ensures secure and efficient connections. Meeting UL agency certification E48521 and operating at temperatures up to 110°C, it guarantees reliability. The 7.5mm pitch and stackable design offer versatility in assembly. RoHS compliant and crafted for durability, this terminal block is a essential component for your electronic projects.

