| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39374-0912 |
| Series: | 39374 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393740912 MX-CVF120R3-0N |
| SKU: | MOL39374-0912 |
39374-0912
Specifications
Detailed Description
Enhance your electrical connections with this Eurostyle Pluggable Terminal Block. Designed for efficiency, it features a 15A amperage rating, accommodating various wire sizes from 24AWG to 12AWG. With a pitch of 7.5mm and the ability to stack, it offers versatility in mounting options. The vertical orientation and polarized mating ensure secure and correct alignment. Meeting UL flammability standards and operating at temperatures up to 110°C, it guarantees safety and reliability. Ideal for industrial applications, this terminal block is a essential component for your connectivity needs.

