| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39421-0002 |
| Color: | Black |
| Series: | 39421 - EuroMax Pluggable |
| Amperage: | 85 A |
| Connector Type: | EuroMax Pluggable |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 12 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 2 |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 12 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL39421-0002 |
39421-0002
Specifications
Detailed Description
Enhance your electrical connections with our EuroMax Pluggable Terminal Block in sleek black. Featuring a high amperage rating of 85A and durable brass contact material, it ensures reliable performance in various applications. With a secure plug connector type and horizontal orientation, it's easy to install and use. The tin-plated contact mating area guarantees efficient conductivity, while the polyester housing offers excellent durability. Suitable for wire sizes ranging from 3 AWG to 12 AWG, it accommodates a wide range of cables. RoHS compliant and rated for temperatures up to 130°C, this terminal block meets stringent industry standards for safety and quality. Perfect for industrial and commercial use, it's an essential component for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39421-0003 | 12.00mm Pitch Beau EuroMax Horizontal Plug, 3 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 07/15/2025 | 516806 - End of Life. This notification is to inform you about the obsolescence of parts referenced in this notice. Please see below for more EOL details.LTB 4/15/25 | Download | |||
| 02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time | Download | |||
| 11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download | |||
| 10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download | |||
| 02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download | |||
| 11/17/2014 | GCM 10653888 - Tooling / Equipment Transfer. | Download | |||


